Add To Favorites
Product Overview
Digi-Key Part Number 308-1544-1-ND
Quantity Available 6.712
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH125/LDNP-101MC

Description FIXED IND 100UH 1.6A 187 MOHM
Expanded Description 100µH Shielded Inductor 1.6A 187 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH125, CDRH125/LD
Product Training Modules Power Inductor Basics
Catalog Page 1656 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH125/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 187 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1544-1

14:22:16 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,22300 12,23
25 1,12880 28,22
50 0,94060 47,03
100 0,88420 88,42
250 0,79012 197,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1544-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 0,60468
  • Digi-Reel® ? : 308-1544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.712 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback