Add To Favorites
Product Overview
Digi-Key Part Number 308-1433-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CDRH104RNP-330NC

Description FIXED IND 33UH 2.2A 93 MOHM SMD
Expanded Description 33µH Shielded Inductor 2.2A 93 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDRH104R Series
Product Training Modules Power Inductor Basics
Catalog Page 1655 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH104R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 33µH
Tolerance ±30%
Current Rating 2.2A
Current - Saturation 2.3A
Shielding Shielded
DC Resistance (DCR) 93 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1433-1

07:17:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,44300 14,43
25 1,32280 33,07
50 1,13040 56,52
100 1,01010 101,01
250 0,86580 216,45
500 0,81768 408,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1433-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,68713
  • Digi-Reel® ? : 308-1433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback