Add To Favorites
Product Overview
Digi-Key Part Number 308-1902-1-ND
Quantity Available 3.894
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR7D43MNNP-120NC

Description FIXED IND 12UH 2.1A 56.8 MOHM
Expanded Description 12µH Shielded Inductor 2.1A 56.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDR7D43MN Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR7D43MN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 12µH
Tolerance ±25%
Current Rating 2.1A
Current - Saturation 3.9A
Shielding Shielded
DC Resistance (DCR) 56.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1902-1

12:13:46 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,27200 12,72
25 1,17360 29,34
50 0,97800 48,90
100 0,91930 91,93
250 0,82152 205,38
500 0,70414 352,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1902-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,55885
  • Digi-Reel® ? : 308-1902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback