Add To Favorites
Product Overview
Digi-Key Part Number 308-1327-1-ND
Quantity Available 6.792
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR7D28MNNP-4R6NC

Description FIXED IND 4.6UH 3.2A 37.5 MOHM
Expanded Description 4.6µH Shielded Inductor 3.2A 37.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDR7D28MN
Product Training Modules Power Inductor Basics
Catalog Page 1655 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR7D28MN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.6µH
Tolerance ±25%
Current Rating 3.2A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 37.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1327-1

23:11:38 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,36300 13,63
25 1,25760 31,44
50 1,04820 52,41
100 0,98520 98,52
250 0,88040 220,10
500 0,75464 377,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1327-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,59892
  • Digi-Reel® ? : 308-1327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback