Add To Favorites
Product Overview
Digi-Key Part Number 308-1428-1-ND
Quantity Available 4.475
Can ship immediately
Manufacturer

Manufacturer Part Number

CDR125NP-220MC

Description FIXED IND 22UH 2.2A 70 MOHM SMD
Expanded Description 22µH Shielded Inductor 2.2A 70 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDR125
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDR125
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance -15%, +20%
Current Rating 2.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15.2MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.496" L x 0.457" W (12.60mm x 11.60mm)
Height - Seated (Max) 0.232" (5.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1428-1

01:31:15 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,44300 14,43
25 1,32280 33,07
50 1,13040 56,52
100 1,01010 101,01
250 0,86580 216,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1428-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.450 - Immediate
  • Unit Price: 0,77302
  • Digi-Reel® ? : 308-1428-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback