Add To Favorites
Product Overview
Digi-Key Part Number 308-1422-1-ND
Quantity Available 2.658
Can ship immediately
Manufacturer

Manufacturer Part Number

CDH53NP-101JC

Description FIXED IND 100UH 370MA 1.57 OHM
Expanded Description 100µH Unshielded Wirewound Inductor 370mA 1.57 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDH53
Product Training Modules Power Inductor Basics
Catalog Page 1654 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDH53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±5%
Current Rating 370mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.57 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.205" W (6.00mm x 5.20mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1422-1

19:56:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66600 6,66
25 0,61840 15,46
50 0,52340 26,17
100 0,47580 47,58
250 0,44724 111,81
500 0,39966 199,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1422-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,28887
  • Digi-Reel® ? : 308-1422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback