Add To Favorites
Product Overview
Digi-Key Part Number 308-1865-1-ND
Quantity Available 3.148
Can ship immediately
Manufacturer

Manufacturer Part Number

CD54NP-470LC

Description FIXED IND 47UH 720MA 370 MOHM
Expanded Description 47µH Unshielded Inductor 720mA 370 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CD54 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CD54
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 47µH
Tolerance ±15%
Current Rating 720mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 370 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1865-1

08:04:10 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,87300 8,73
25 0,80640 20,16
50 0,67180 33,59
100 0,63150 63,15
250 0,56436 141,09
500 0,48374 241,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1865-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38392
  • Digi-Reel® ? : 308-1865-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback