Add To Favorites
Product Overview
Digi-Key Part Number 308-1861-1-ND
Quantity Available 6.266
Can ship immediately
Manufacturer

Manufacturer Part Number

CD54NP-101KC

Description FIXED IND 100UH 520MA 700 MOHM
Expanded Description 100µH Unshielded Inductor 520mA 700 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CD54 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CD54
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 520mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1861-1

00:25:37 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,85000 8,50
25 0,78440 19,61
50 0,65360 32,68
100 0,61430 61,43
250 0,54896 137,24
500 0,47054 235,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1861-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,37344
  • Digi-Reel® ? : 308-1861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.266 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback