Add To Favorites
Product Overview
Digi-Key Part Number 308-1855-1-ND
Quantity Available 1.395
Can ship immediately
Manufacturer

Manufacturer Part Number

CD43NP-100MC

Description FIXED IND 10UH 1.04A 182 MOHM
Expanded Description 10µH Unshielded Inductor 1.04A 182 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD43 Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CD43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.04A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 182 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1855-1

01:00:56 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,48500 14,85
25 1,37040 34,26
50 1,14220 57,11
100 1,07360 107,36
250 0,95940 239,85
500 0,82236 411,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1855-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,65267
  • Digi-Reel® ? : 308-1855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback