Add To Favorites
Product Overview
Digi-Key Part Number 308-2270-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CAS143-47

Description ANTENNA RECEIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAS143 Series
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 125kHz
Specifications -
 
You May Also Be Interested In
  • AS3933-BTST - ams | AS3933-BTSTCT-ND DigiKey Electronics
  • AS3933-BTST
  • ams
  • IC RECEIVER ASK 3CH LP 16TSSOP
  • Unit Price 5,64000
  • AS3933-BTSTCT-ND
Additional Resources
Standard Package ? 1
Other Names 308-2270-1

05:13:59 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,42000 4,42
10 3,95400 39,54
25 3,55880 88,97
100 3,24260 324,26
250 2,92624 731,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2270-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,54922
  • Digi-Reel® ? : 308-2270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback