Add To Favorites
Product Overview
Digi-Key Part Number 308-1738-1-ND
Quantity Available 5.974
Can ship immediately
Manufacturer

Manufacturer Part Number

55083313400

Description FIXED IND 330NH 180MA 1 OHM SMD
Expanded Description 330nH Unshielded Wirewound Inductor 180mA 1 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 5508 Series
Product Training Modules Power Inductor Basics
Featured Product Wire-wound SMD Inductors
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series 5508
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 330nH
Tolerance ±5%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm Max
Q @ Freq 35 @ 100MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm)
Height - Seated (Max) 0.056" (1.42mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1738-1

22:02:36 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,49600 4,96
25 0,46040 11,51
50 0,38960 19,48
100 0,35420 35,42
250 0,33292 83,23
500 0,29752 148,76
1.000 0,24085 240,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1738-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20239
  • Digi-Reel® ? : 308-1738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback