Add To Favorites
Product Overview
Digi-Key Part Number 497-13079-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VND5T016ASPTR-E

Description IC DRIVER HIGH SIDE 2CH PWRSO16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets VND5T016ASP-E
User Manual VIPower MO-5T
Other Related Documents VND5T016ASP-E View All Specifications
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 8 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 45A
Rds On (Typ) 16 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-PowerBSOP (0.370", 9.40mm Width)
Supplier Device Package PowerSO-16™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13079-1

17:06:52 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,14000 5,14
10 4,61700 46,17
100 3,78260 378,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13079-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: 3,12625
  • Digi-Reel® ? : 497-13079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback