Add To Favorites
Product Overview
Digi-Key Part Number 497-11474-1-ND
Quantity Available 3.542
Can ship immediately
Manufacturer

Manufacturer Part Number

VND5050AJTR-E

Description IC DVR HISIDE 2CH POWERSSO12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VND5050A(J,K)-E
Other Related Documents VND5050AJ-E View All Specifications
Product Training Modules VIPower H-Bridges
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 12A
Rds On (Typ) 50 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-LSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PowerSSO-12™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11474-1

13:09:46 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,29100 22,91
100 1,87700 187,70
500 1,59790 798,95
1.000 1,34764 1.347,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11474-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,24776
  • Digi-Reel® ? : 497-11474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.542 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : VND5050AJ-E-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,24776
Send Feedback