Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 497-14294-1-ND
Quantity Available 4.421
Can ship immediately
Manufacturer

Manufacturer Part Number

VN7010AJTR-E

Description IC DVR HIGH-SIDE 1CH POWERSSO-16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets VN7010AJ(TR)-E
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 65A
Rds On (Typ) 10 mOhm
Input Type Non-Inverting
Features Auto Restart, Status Flag
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 16-PowerLFSOP (0.154", 3.90mm Width)
Supplier Device Package PowerSSO-16
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-15848-1-ND VN7010AJTR STMicroelectronics Cut Tape (CT) ? 5.894 - Immediate
2,62000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14294-1

00:24:29 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,35300 23,53
100 1,92760 192,76
500 1,64098 820,49
1.000 1,38395 1.383,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14294-2-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,27646
  • Digi-Reel® ? : 497-14294-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4.421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback