Add To Favorites
Product Overview
Digi-Key Part Number 497-6163-1-ND
Quantity Available 1.931
Can ship immediately
Manufacturer

Manufacturer Part Number

VIPER100ASPTR-E

Description IC SWIT PWM SMPS CM POWERSO10
Expanded Description Converter Offline Flyback Topology Up to 200kHz 10-PowerSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 11V
Voltage - Supply (Vcc/Vdd) 8 V ~ 15 V
Duty Cycle -
Frequency - Switching Up to 200kHz
Power (Watts) 100W
Fault Protection Current Limiting, Over Temperature
Control Features EN, Frequency Control, Soft Start
Operating Temperature -
Package / Case PowerSO-10 Exposed Bottom Pad
Supplier Device Package 10-PowerSO
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 497-6163-1

14:04:17 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,82600 28,26
100 2,31580 231,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6163-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 1,91397
  • Digi-Reel® ? : 497-6163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback