Add To Favorites
Product Overview
Digi-Key Part Number 497-14408-1-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TSX561IYLT

Description IC OPAMP 16V CMOS SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 1.1 V/µs
Gain Bandwidth Product 900kHz
-3db Bandwidth -
Current - Input Bias 100pA
Voltage - Input Offset 1mV
Current - Supply 360µA
Current - Output / Channel 92mA
Voltage - Supply, Single/Dual (±) 3 V ~ 16 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 497-14408-1

13:54:42 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,03600 10,36
100 0,80720 80,72
500 0,66682 333,41
1.000 0,52643 526,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14408-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,47702
  • Digi-Reel® ? : 497-14408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback