Add To Favorites
Product Overview
Digi-Key Part Number 497-8539-1-ND
Quantity Available 16.973
Can ship immediately
Manufacturer

Manufacturer Part Number

TSV630ICT

Description IC OPAMP GP 880KHZ RRO SC70-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSV630(A), TSV631(A)
Other Related Documents TSV630 View All Specifications
TSV630 View All Specifications
Product Training Modules TSV6x Op Amps
Featured Product TSV63x Series Operational Amplifiers
Catalog Page 1111 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.34 V/µs
Gain Bandwidth Product 880kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 60µA
Current - Output / Channel 74mA
Voltage - Supply, Single/Dual (±) 1.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1026-TSV630ICT-CHP TSV630ICT STMicroelectronics Tape & Reel (TR) ? 3.000 - Immediate
0,12642 3.000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8539-1

16:50:10 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73800 7,38
100 0,56580 56,58
500 0,44726 223,63
1.000 0,35781 357,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8539-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,31482
  • Digi-Reel® ? : 497-8539-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.973 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback