Add To Favorites
Product Overview
Digi-Key Part Number 1026-TSV630ICT-CHP
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TSV630ICT

Description IC OPAMP GP 880KHZ RRO SC70-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSV630(A), TSV631(A)
Other Related Documents TSV630 View All Specifications
TSV630 View All Specifications
Product Training Modules TSV6x Op Amps
Featured Product TSV63x Series Operational Amplifiers
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.34 V/µs
Gain Bandwidth Product 880kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 3mV
Current - Supply 60µA
Current - Output / Channel 74mA
Voltage - Supply, Single/Dual (±) 1.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-8539-2-ND TSV630ICT STMicroelectronics Tape & Reel (TR) ? 15.000 - Immediate
0,31136 3.000
497-8539-1-ND TSV630ICT STMicroelectronics Cut Tape (CT) ? 20.144 - Immediate
0,83000 1
497-8539-6-ND TSV630ICT STMicroelectronics Digi-Reel® ? 20.144 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3.000
Other Names 1026-TSV630ICT-CHP1

19:52:05 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
3.000 0,12503 375,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback