Add To Favorites
Product Overview
Digi-Key Part Number 497-13199-1-ND
Quantity Available 845
Can ship immediately
Manufacturer

Manufacturer Part Number

TSV524IQ4T

Description IC OPAMP CMOS 1.15MHZ RRO 16QFN
Expanded Description CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSV521/2/4(A)
Other Related Documents TSV524 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.89 V/µs
Gain Bandwidth Product 1.15MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 1mV
Current - Supply 45µA
Current - Output / Channel 55mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13199-1

22:06:07 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,11600 11,16
100 0,86990 86,99
500 0,71864 359,32
1.000 0,56735 567,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13199-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,51410
  • Digi-Reel® ? : 497-13199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback