Add To Favorites
Product Overview
Digi-Key Part Number 497-4081-1-ND
Quantity Available 4.394
Can ship immediately
Manufacturer

Manufacturer Part Number

TSM102AIDT

Description IC CTRLR OPAMP/COMP/VREF 16SOIC
Expanded Description Amplifier, Comparator, Reference IC Power Management 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TSM102/A
Other Related Documents TSM102 View All Specifications
Catalog Page 1157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Amplifier, Comparator, Reference
Applications Power Management
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-4081-1

11:42:44 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70200 7,02
100 0,53870 53,87
500 0,42588 212,94
1.000 0,34070 340,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4081-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,29977
  • Digi-Reel® ? : 497-4081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.394 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-16227-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.300 - Immediate
  • Unit Price: 0,77000
Send Feedback