Add To Favorites
Product Overview
Digi-Key Part Number 497-8269-1-ND
Quantity Available 22.851
Can ship immediately
Manufacturer

Manufacturer Part Number

TSC888AILT

Description IC OPAMP CURRENT SENSE SOT23-5
Expanded Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSC888
Other Related Documents TSC888 View All Specifications
Catalog Page 1118 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 5.5µA
Voltage - Input Offset -
Current - Supply 1mA
Current - Output / Channel 2mA
Voltage - Supply, Single/Dual (±) 4 V ~ 24 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8269-1

02:55:45 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,94500 9,45
100 0,73650 73,65
500 0,60840 304,20
1.000 0,48033 480,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8269-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,43524
  • Digi-Reel® ? : 497-8269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback