Add To Favorites
Product Overview
Digi-Key Part Number 497-15620-1-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

TS934IDT

Description IC OPAMP GP 100KHZ RRO 14SOIC
Expanded Description IC OPAMP GP 100KHZ RRO 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TS93x(A,B)
Other Related Documents TS934 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits -
Output Type Rail-to-Rail
Slew Rate 0.05 V/µs
Gain Bandwidth Product 100kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 10mV
Current - Supply 20µA
Current - Output / Channel 5mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-15620-1

11:58:26 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,28900 12,89
100 1,03560 103,56
500 0,85078 425,39
1.000 0,70493 704,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15620-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,63720
  • Digi-Reel® ? : 497-15620-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback