Add To Favorites
Product Overview
Digi-Key Part Number 497-10353-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TS9222IPT

Description IC OPAMP GP 4MHZ RRO 8TSSOP
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TS922x
Other Related Documents TS9222 View All Specifications
TS9222 View All Specifications
Catalog Page 1118 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.3 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 15nA
Voltage - Input Offset 500µV
Current - Supply 900µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-10353-1

09:13:03 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,10900 11,09
100 0,86400 86,40
500 0,71376 356,88
1.000 0,56350 563,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10353-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,51061
  • Digi-Reel® ? : 497-10353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback