Add To Favorites
Product Overview
Digi-Key Part Number 497-5433-1-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

TS4871IDT

Description IC AMP AUDIO PWR 1W MONO 8SOIC
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TS4871
Other Related Documents TS4871 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1W x 1 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Standby, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5433-1

15:57:48 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,74600 7,46
100 0,58140 58,14
500 0,48032 240,16
1.000 0,37920 379,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 497-2290-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
  • Unit Price: 1,43000
  • Tape & Reel (TR) ? : 497-5433-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,34362
  • Digi-Reel® ? : 497-5433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback