Add To Favorites
Product Overview
Digi-Key Part Number 497-12812-1-ND
Quantity Available 4.467
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA270

Description THYRISTOR 270V 150A DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SMP50/SMTPA/TPA
Other Related Documents TPA View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series TPA, TRISIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 360V
Voltage - Off State 270V
Voltage - On State -
Current - Peak Pulse (8/20µs) 150A
Current - Peak Pulse (10/1000µs) 50A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 25pF
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
 
Additional Resources
Standard Package ? 1
Other Names 497-12812-1

15:09:22 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66700 6,67
100 0,51090 51,09
500 0,40388 201,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-12812-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,31369
Send Feedback