Add To Favorites
Product Overview
Digi-Key Part Number 497-4433-1-ND
Quantity Available 4.585
Can ship immediately
Manufacturer

Manufacturer Part Number

T1635-700G-TR

Description TRIAC ALTERNISTOR 700V 16A D2PAK
Expanded Description TRIAC Alternistor - Snubberless 700V 16A Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BT(A,B)16, T16xx
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1473 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Snubberless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 700V
Current - On State (It (RMS)) (Max) 16A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4433-1

04:04:00 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,31100 13,11
100 1,02180 102,18
500 0,84410 422,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4433-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,64698
  • Digi-Reel® ? : 497-4433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback