Add To Favorites
Product Overview
Digi-Key Part Number 497-15157-1-ND
Quantity Available 12.015
Can ship immediately
Manufacturer

Manufacturer Part Number

STT7P2UH7

Description MOSFET P-CH 20V 7A SOT23-6
Expanded Description P-Channel 20V 7A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STT7P2UH7
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2390pF @ 16V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.6W (Tc)
Rds On (Max) @ Id, Vgs 22.5 mOhm @ 3.5A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15157-1

03:17:20 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50000 5,00
100 0,37370 37,37
500 0,29362 146,81
1.000 0,22689 226,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15157-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,20084
  • Digi-Reel® ? : 497-15157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback