Add To Favorites
Product Overview
Digi-Key Part Number 497-12798-1-ND
Quantity Available 6.169
Can ship immediately
Manufacturer

Manufacturer Part Number

STS1NK60Z

Description MOSFET N-CH 600V 0.25A 8-SOIC
Expanded Description N-Channel 600V 250mA (Tc) 2W (Tc) Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets STS1NK60Z
Other Related Documents STS1NK60Z View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series SuperMESH™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 250mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs 6.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 94pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 2W (Tc)
Rds On (Max) @ Id, Vgs 15 Ohm @ 400mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SO
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 497-12798-1

03:50:49 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,59900 5,99
100 0,45980 45,98
500 0,36348 181,74
1.000 0,29079 290,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12798-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,25586
  • Digi-Reel® ? : 497-12798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.169 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback