Add To Favorites
Product Overview
Digi-Key Part Number 497-15519-1-ND
Quantity Available 7.485
Can ship immediately
Manufacturer

Manufacturer Part Number

STR1P2UH7

Description MOSFET P-CH 20V 1.4A SOT-23
Expanded Description P-Channel 20V 1.4A (Ta) 350mW (Tc) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STR1P2UH7
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ H7
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 510pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 350mW (Tc)
Rds On (Max) @ Id, Vgs 100 mOhm @ 700mA, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15519-1

12:05:24 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15519-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14877
  • Digi-Reel® ? : 497-15519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback