Add To Favorites
Product Overview
Digi-Key Part Number 497-13429-1-ND
Quantity Available 11.485
Can ship immediately
Manufacturer

Manufacturer Part Number

STN9360

Description TRANS PNP 600V 0.5A SOT-223
Expanded Description Bipolar (BJT) Transistor PNP 600V 500mA 1.6W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets STN9360
Other Related Documents STN9360 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 600V
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 20mA, 5V
Power - Max 1.6W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13429-1

17:38:20 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,68900 6,89
100 0,53750 53,75
500 0,44398 221,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13429-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,36298
  • Digi-Reel® ? : 497-13429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback