Add To Favorites
Product Overview
Digi-Key Part Number 497-8387-1-ND
Quantity Available 8.582
Can ship immediately
Manufacturer

Manufacturer Part Number

STMPE811QTR

Description IC TSC I/O EXPAND 8B 16QFN
Expanded Description Touchscreen Controller 4-Wire 12 bit I²C, SPI™ Interface 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STMPE811
Other Related Documents STMPE811 View All Specifications
STMPE811 View All Specifications
Mfg Application Notes STMPE811 PCB Design Guideline Appl Note
Product Training Modules Resistive Touch Sensing Solutions
Featured Product STMPE811
Catalog Page 1138 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series S-Touch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Resistive
Touch Panel Interface 4-Wire
Number of Inputs/Keys 1 TSC
Resolution (Bits) 12 b
Data Interface I²C, SPI™
Data Rate/Sampling Rate (SPS, BPS) 180k
Voltage Reference Internal
Voltage - Supply 1.8 V ~ 3.3 V
Current - Supply 500nA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8387-1

18:21:12 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,75700 17,57
100 1,41290 141,29
500 1,16086 580,43
1.000 0,96185 961,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8387-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,86944
  • Digi-Reel® ? : 497-8387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback