Add To Favorites
Product Overview
Digi-Key Part Number 1026-STM704TM6F-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

STM704TM6F

Description SUPERVISOR 3V SWITCH OVER 8SOIC
Expanded Description Supervisor Push-Pull, Totem Pole Channel 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STM690,704,795,802,804-806
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-3833-2-ND STM704TM6F STMicroelectronics Tape & Reel (TR) ? 2.500 - Immediate
0,84620 2.500
497-3833-1-ND STM704TM6F STMicroelectronics Cut Tape (CT) ? 2.847 - Immediate
1,91000 1
497-3833-6-ND STM704TM6F STMicroelectronics Digi-Reel® ? 2.847 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2.500

18:51:40 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,37609 940,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback