Add To Favorites
Product Overview
Digi-Key Part Number 497-8726-1-ND
Quantity Available 5.671
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6904TZEDS6F

Description IC SUPERVISOR ULV QUAD 8-MSOP
Expanded Description Supervisor Open Drain or Open Collector 4 Channel 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STM6904
Other Related Documents STM6904 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Catalog Page 1156 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.333V, 3.078V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-8726-1

18:49:25 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,84300 8,43
100 0,65710 65,71
500 0,54284 271,42
1.000 0,42856 428,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8726-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,38834
  • Digi-Reel® ? : 497-8726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback