Add To Favorites
Product Overview
Digi-Key Part Number 497-8001-1-ND
Quantity Available 1.999
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6777TWWB6F

Description IC SUPERVISOR DUAL ECO SOT23-6
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets STM6717-20, STM6777-80
Other Related Documents STM6777 View All Specifications
Catalog Page 1154 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.665V, 3.075V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 497-8001-1

02:21:28 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76400 7,64
100 0,58550 58,55
500 0,46282 231,41
1.000 0,37026 370,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8001-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,32577
  • Digi-Reel® ? : 497-8001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback