Add To Favorites
Product Overview
Digi-Key Part Number 497-5016-1-ND
Quantity Available 5.054
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6719TWWB6F

Description SUPERVISOR DUAL/TRPL PP SOT23-6
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets STM6717-20, STM6777-80
Other Related Documents STM6719 View All Specifications
Catalog Page 1154 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.665V, 3.075V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5016-1

18:04:13 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,72600 7,26
100 0,56580 56,58
500 0,46740 233,70
1.000 0,36900 369,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5016-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33436
  • Digi-Reel® ? : 497-5016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback