Add To Favorites
Product Overview
Digi-Key Part Number 497-14862-1-ND
Quantity Available 7.193
Can ship immediately
Manufacturer

Manufacturer Part Number

STM6601CA2BDM6F

Description IC CTRLR ON/OFF P-P FIXED 12TDFN
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STM6600/01
STM6600/01 Flyer
Other Related Documents STM6601 View All Specifications
Product Training Modules STM660x Smart On/Off Controller
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Smart Reset™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Smart ON/OFF Controller
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 240 ms Minimum
Voltage - Threshold 2.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN
Supplier Device Package 12-TDFN (2x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-14862-1

11:55:29 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,21300 12,13
100 0,94590 94,59
500 0,78140 390,70
1.000 0,61688 616,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14862-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,55899
  • Digi-Reel® ? : 497-14862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback