Add To Favorites
Product Overview
Digi-Key Part Number 497-4951-1-ND
Quantity Available 3.912
Can ship immediately
Manufacturer

Manufacturer Part Number

STM1061N22WX6F

Description IC VOLT DETECTOR 2.2V LP SOT-23
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STM1061
Other Related Documents STM1061 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1153 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30 µs Typical Propagation Delay
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names 497-4951-1

12:28:07 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40900 4,09
100 0,30490 30,49
500 0,23958 119,79
1.000 0,18513 185,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4951-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16388
  • Digi-Reel® ? : 497-4951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback