Add To Favorites
Product Overview
Digi-Key Part Number 497-13351-1-ND
Quantity Available 5.704
Can ship immediately
Manufacturer

Manufacturer Part Number

STL3NM60N

Description MOSFET N-CH 600V 0.65A POWERFLAT
Expanded Description N-Channel 600V 650mA (Ta), 2.2A (Tc) 2W (Ta), 22W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets STL3NM60N
Other Related Documents STL3NM60N View All Specifications
Featured Product Power MOSFETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 650mA (Ta), 2.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 188pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2W (Ta), 22W (Tc)
Rds On (Max) @ Id, Vgs 1.8 Ohm @ 1A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (3.3x3.3)
Package / Case 8-PowerVDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13351-1

05:03:27 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,93000 1,93
10 1,73100 17,31
100 1,39170 139,17
500 1,14344 571,72
1.000 0,94743 947,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13351-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,85640
  • Digi-Reel® ? : 497-13351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback