Add To Favorites
Product Overview
Digi-Key Part Number 497-13942-1-ND
Quantity Available 3.704
Can ship immediately
Manufacturer

Manufacturer Part Number

STD80N6F6

Description MOSFET N-CH 60V DPAK
Expanded Description N-Channel 60V 80A (Tc) 120W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets STD80N6F6
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series DeepGATE™, STripFET™ VI
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 122nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7480pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 120W (Tc)
Rds On (Max) @ Id, Vgs 6.5 mOhm @ 40A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-13942-1

22:02:50 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,59100 15,91
100 1,27860 127,86
500 1,05054 525,27
1.000 0,87045 870,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13942-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,78682
  • Digi-Reel® ? : 497-13942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.704 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback