Add To Favorites
Product Overview
Digi-Key Part Number 497-13425-1-ND
Quantity Available 7.126
Can ship immediately
Manufacturer

Manufacturer Part Number

STD65N3LLH5

Description MOSFET N CH 30V 65A DPAK
Expanded Description N-Channel 30V 65A (Tc) 50W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets STD65N3LLH5, STU65N3LLH5
Other Related Documents STD65N3LLH5 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ V
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 65A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1290pF @ 25V
Vgs (Max) ±22V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Rds On (Max) @ Id, Vgs 6.9 mOhm @ 32.5A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
  • KMR211NG LFS - C&K | CKN10243CT-ND DigiKey Electronics
  • KMR211NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,48000
  • CKN10243CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-13425-1

03:50:59 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,87900 8,79
100 0,68560 68,56
500 0,56640 283,20
1.000 0,44715 447,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13425-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,40518
  • Digi-Reel® ? : 497-13425-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.126 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback