Add To Favorites
Product Overview
Digi-Key Part Number 497-7972-1-ND
Quantity Available 6.610
Can ship immediately
Manufacturer

Manufacturer Part Number

STD60N55F3

Description MOSFET N-CH 55V 80A DPAK
Expanded Description N-Channel 55V 80A (Tc) 110W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx60N55F3
Other Related Documents STD60N55F3 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1458 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ III
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2200pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Rds On (Max) @ Id, Vgs 8.5 mOhm @ 32A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-7972-1

15:41:34 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,79100 17,91
100 1,43960 143,96
500 1,18276 591,38
1.000 0,97999 979,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7972-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,88584
  • Digi-Reel® ? : 497-7972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback