Add To Favorites
Product Overview
Digi-Key Part Number 1026-STD30NF03LT4-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

STD30NF03LT4

Description MOSFET N-CH 30V 30A DPAK
Expanded Description N-Channel 30V 30A (Tc) 50W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STD30NF03L(-1)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ II
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 30A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Rds On (Max) @ Id, Vgs 25 mOhm @ 15A, 10V
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-3157-2-ND STD30NF03LT4 STMicroelectronics Tape & Reel (TR) ? 5.000 - Immediate
0,58425 2.500
497-3157-1-ND STD30NF03LT4 STMicroelectronics Cut Tape (CT) ? 6.584 - Immediate
1,42000 1
497-3157-6-ND STD30NF03LT4 STMicroelectronics Digi-Reel® ? 6.584 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 2.500

14:44:27 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
2.500 0,26272 656,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback