Add To Favorites
Product Overview
Digi-Key Part Number 497-10020-1-ND
Quantity Available 1.491
Can ship immediately
Manufacturer

Manufacturer Part Number

STD12NM50ND

Description MOSFET N-CH 500V 11A DPAK
Expanded Description N-Channel 500V 11A (Tc) 100W (Tc) Surface Mount DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets STx12NM50ND
Other Related Documents STD12NM50ND View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1458 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 11A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 850pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Rds On (Max) @ Id, Vgs 380 mOhm @ 5.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DPAK
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-10020-1

17:21:14 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,79400 27,94
100 2,28950 228,95
500 1,94896 974,48
1.000 1,64371 1.643,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10020-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,51604
  • Digi-Reel® ? : 497-10020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback