Add To Favorites
Product Overview
Digi-Key Part Number 497-2487-1-ND
Quantity Available 3.923
Can ship immediately
Manufacturer

Manufacturer Part Number

STD12NF06LT4

Description MOSFET N-CH 60V 12A DPAK
Expanded Description N-Channel 60V 12A (Tc) 42.8W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STD12NF06L(-1)
Other Related Documents STD12NF06L View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1458 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series STripFET™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 42.8W (Tc)
Rds On (Max) @ Id, Vgs 100 mOhm @ 6A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-2487-1

16:34:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72100 7,21
100 0,55220 55,22
500 0,43658 218,29
1.000 0,34926 349,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-2487-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,30730
  • Digi-Reel® ? : 497-2487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback