Add To Favorites
Product Overview
Digi-Key Part Number 497-7957-1-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

STD10NM65N

Description MOSFET N-CH 650V 9A DPAK
Expanded Description N-Channel 650V 9A (Tc) 90W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets STx10NM65N
Other Related Documents STD10NM65N View All Specifications
Catalog Page 1458 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 850pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 90W (Tc)
Rds On (Max) @ Id, Vgs 480 mOhm @ 4.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names 497-7957-1

02:48:34 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,30500 13,05
100 1,04870 104,87
500 0,86160 430,80
1.000 0,71390 713,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7957-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,64530
  • Digi-Reel® ? : 497-7957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback