Add To Favorites
Product Overview
Digi-Key Part Number 497-6837-1-ND
Quantity Available 3.009
Can ship immediately
Manufacturer

Manufacturer Part Number

STCS05ADR

Description IC LED DRIVER LIN DIM 500MA 8SO
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STCS05A
Other Related Documents STCS05A View All Specifications
Catalog Page 1152 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 500mA
Frequency -
Dimming PWM
Applications -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6837-1

16:20:36 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,40900 14,09
100 1,09820 109,82
500 0,90724 453,62
1.000 0,71624 716,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6837-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,64902
  • Digi-Reel® ? : 497-6837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback