Add To Favorites
Product Overview
Digi-Key Part Number 497-15077-1-ND
Quantity Available 3.278
Can ship immediately
Manufacturer

Manufacturer Part Number

STC3115AIQT

Description IC GAS GAUGE ALARM OUT 10DFN
Expanded Description Battery Battery Monitor IC 10-DFN (3x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets STC3115
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series OptimGauge™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Battery Monitor
Battery Chemistry -
Number of Cells -
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFDFN
Supplier Device Package 10-DFN (3x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-15077-1

08:48:42 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,51000 2,51
10 2,25300 22,53
100 1,81060 181,06
500 1,48762 743,81
1.000 1,23259 1.232,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-15077-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,11416
  • Digi-Reel® ? : 497-15077-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback