Add To Favorites
Product Overview
Digi-Key Part Number 497-5808-1-ND
Quantity Available 23.397
Can ship immediately
Manufacturer

Manufacturer Part Number

STBC08PMR

Description IC BATT CHRGR LI-ION 800MA DFN6
Expanded Description Charger IC Lithium-Ion 6-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets STBC08
Other Related Documents STBC08 View All Specifications
Product Training Modules Healthcare and Wellness
Catalog Page 1152 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current
Fault Protection -
Charge Current - Max 800mA
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-VDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-5808-1

14:26:26 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 1,00200 10,02
100 0,78080 78,08
500 0,64494 322,47
1.000 0,50918 509,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5808-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,46139
  • Digi-Reel® ? : 497-5808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback