Add To Favorites
Product Overview
Digi-Key Part Number 497-14964-1-ND
Quantity Available 1.493
Can ship immediately
Manufacturer

Manufacturer Part Number

STB46N30M5

Description MOSFET N-CH 300V 53A D2PAK
Expanded Description N-Channel 300V 53A (Tc) 250W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets STB46N30M5
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ V
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 300V
Current - Continuous Drain (Id) @ 25°C 53A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 95nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 4240pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 40 mOhm @ 26.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
You May Also Be Interested In
  • IXFB210N30P3 - IXYS | IXFB210N30P3-ND DigiKey Electronics
  • IXFB210N30P3
  • IXYS
  • MOSFET N-CH 300V 210A PLUS264
  • Unit Price 20,87000
  • IXFB210N30P3-ND
Additional Resources
Standard Package ? 1
Other Names 497-14964-1

10:30:59 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,56000 6,56
10 5,92600 59,26
100 4,90660 490,66
500 4,27262 2.136,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14964-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,61292
  • Digi-Reel® ? : 497-14964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.493 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback