Add To Favorites
Product Overview
Digi-Key Part Number 497-8473-1-ND
Quantity Available 985
Can ship immediately
Manufacturer

Manufacturer Part Number

STB25NM60ND

Description MOSFET N-CH 600V 21A D2PAK
Expanded Description N-Channel 600V 21A (Tc) 160W (Tc) Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets STx25NM60ND
Other Related Documents STB25NM60ND View All Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1458 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series FDmesh™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 21A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 80nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 160W (Tc)
Rds On (Max) @ Id, Vgs 160 mOhm @ 10.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names 497-8473-1

01:56:17 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,92000 6,92
10 6,24900 62,49
100 5,17350 517,35
500 4,50504 2.252,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8473-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,80945
  • Digi-Reel® ? : 497-8473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback